
SMD general purpose fixed inductor with 27nH inductance and 5% tolerance. Features a ceramic core and copper winding, rated for 300mA current. Housed in a compact 0603 (1608 metric) package with a low DC resistance of 550mR. Operating temperature range is -55°C to 150°C, with a self-resonant frequency of 3GHz. RoHS compliant and available on tape and reel.
TDK B82496C3270J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Copper, Ceramic |
| Current Rating | 300mA |
| DC Current | 360mA |
| DC Resistance (DCR) | 550mR |
| Depth | 0.9mm |
| Height | 0.8mm |
| Inductance | 27nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | 0603-C |
| Series Resistance | 550mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3270J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
