
Surface mount fixed inductor with 27nH inductance and 5% tolerance, designed for high-frequency applications. Features a ceramic core, 14 Q-factor at 100MHz, and a maximum DC current of 360mA. This component boasts a 0.55 Ohm DC resistance and a 3GHz self-resonant frequency, housed in a compact 0603 (1608 metric) case. Suitable for automotive applications and supplied on cut tape.
TDK B82496C3270J000 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Core Material | Ceramic |
| Inductance | 27nH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Max DC Current | 360mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | SIMID |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3270J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.