SMD/SMT fixed inductor with 2.7nH inductance and 14 Q-factor at 100MHz. Features a 0603 case size, copper plated ceramic core, and a maximum DC current of 1.4A. Offers 40mΩ DC resistance and operates across a -55°C to 150°C temperature range. Packaged in tape and reel for automated assembly.
TDK B82496C3279A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Copper, Ceramic |
| DC Current | 1.4A |
| DC Resistance (DCR) | 40mR |
| Depth | 0.9mm |
| Height | 0.8mm |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | 0603-C |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3279A to view detailed technical specifications.
No datasheet is available for this part.