
General purpose, high frequency inductor with 33nH inductance and 5% tolerance. Features a ceramic core with copper winding, housed in a 1608 (0603) SMD package. Rated for 300mA current with a DC resistance of 600mR. Self-resonant frequency reaches 3GHz, suitable for demanding applications. RoHS compliant and lead-free.
TDK B82496C3330J000 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 603 |
| Core Material | Ceramic, Copper |
| Current Rating | 300mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.9mm |
| Height | 0.8mm |
| Inductance | 33nH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max DC Current | 350mA |
| Military Standard | Not |
| Packaging | Cut Tape |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | SIMID |
| Series Resistance | 600mR |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3330J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
