This is a general purpose inductor with a nominal inductance of 0.033uH and a minimum quality factor of 14. It has a DC resistance of 0.6 ohms and a maximum rated current of 0.35A. The inductor is designed for operation at a test frequency of 100MHz and has a self resonance frequency of 3000. It is available in a surface mount package with dimensions 1.6x0.8x0.8mm and is compliant with ROHS standards. The inductor is suitable for use in RF applications and has a tolerance of 5%.
TDK B82496C3330J001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.35 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3000 |
| Manufacturer Series | B82496C |
| Quality Factor-Min (at L-nom) | 14 |
| Series | B82496C |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82496C3330J001 to view detailed technical specifications.
No datasheet is available for this part.