General purpose, ceramic-core, wirewound inductor with 3.3nH inductance and 1.2A maximum DC current. Features a 0603 (1608 metric) SMD/SMT package, 60mR DC resistance, and a self-resonant frequency of 9GHz. This RoHS compliant component is supplied on tape and reel.
TDK B82496C3339A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic, Copper |
| DC Current | 1.2A |
| DC Resistance (DCR) | 60mR |
| Depth | 0.9mm |
| Height | 0.8mm |
| Inductance | 3.3nH |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1.2A |
| Military Standard | Not |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9GHz |
| Series | 0603-C |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000141oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3339A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.