TDK B82496C3339A000 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Core Material | Ceramic |
| Current Rating | 1.2A |
| Inductance | 3.3nH |
| Max DC Current | 1.2A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Test Frequency | 100MHz |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3339A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.