The B82496C3339A001 is a 0603 RF inductor with a laser cut copper plated ceramic core. It has an inductance of 0.0033uH and a tolerance of 0.3nH. The inductor is designed to operate over a temperature range of -55°C to 150°C. It is suitable for surface mount applications.
TDK B82496C3339A001 technical specifications.
| Type | RF |
| Technology | Laser Cut |
| Core Material | Copper Plated Ceramic |
| Inductance | 0.0033uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 9000MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.9mm |
| Product Depth | 0.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82496C3339A001 to view detailed technical specifications.
No datasheet is available for this part.