
General purpose inductor with 39nH inductance and 5% tolerance. Features a ceramic core and copper winding, housed in a compact 0603 SMD package. Rated for a maximum DC current of 300mA with a DC resistance of 800mR. Operates across a wide temperature range from -55°C to 150°C, with a self-resonant frequency of 2.5GHz. RoHS compliant and lead-free.
TDK B82496C3390J technical specifications.
| Package/Case | 0603 |
| Core Material | Copper, Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 800mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 39nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | 0603-C |
| Series Resistance | 800mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3390J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.