
TDK B82496C3390J000 technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Inductance | 39nH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Max DC Current | 300mA |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| Resistance | 800mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | SIMID |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3390J000 to view detailed technical specifications.
No datasheet is available for this part.