TDK B82496C3470G000 technical specifications.
| Current Rating | 270mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 0603-C |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3470G000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
