SMD fixed inductor with 56nH inductance and 5% tolerance, rated for 250mA DC current. Features a 1.2 Ohm DC resistance and a Q factor of 14 at 100MHz. Operates across a wide temperature range of -55°C to 150°C. Packaged in a compact 0603 (1.6x0.8mm) SMD case with a self-resonant frequency of 2.5GHz.
TDK B82496C3560J technical specifications.
| Package/Case | 0603 |
| Core Material | Copper, Ceramic |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 0.9mm |
| Height | 0.8mm |
| Inductance | 56nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | 0603-C |
| Series Resistance | 1.2R |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3560J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.