TDK B82496C3569A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Inductance | 5.6nH |
| Inductor Type | Wirewound |
| Max DC Current | 700mA |
| Mount | Surface Mount |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 6GHz |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3569A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
