This is a general purpose inductor with a nominal inductance of 0.0056uH and a DC resistance of 0.15Ohm. It is rated for a maximum current of 0.7A and has a self resonance frequency of 6000Hz. The inductor is designed for RF applications and is not shielded. It is manufactured by TDK and is compliant with ROHS regulations.
TDK B82496C3569J001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.7 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Manufacturer Series | B82496C |
| Quality Factor-Min (at L-nom) | 14 |
| Series | B82496C |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82496C3569J001 to view detailed technical specifications.
No datasheet is available for this part.