TDK B82496C3680G technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic, Copper |
| Current Rating | 230mA |
| DC Current | 230mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.9mm |
| Height | 0.9mm |
| Inductance | 68nH |
| Length | 0.063inch |
| Max DC Current | 230mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3680G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.