General purpose SMD inductor featuring 68nH inductance with a 5% tolerance. This ceramic-core component operates with a maximum DC current of 230mA and a DC resistance of 1.3 Ohms. The 0603 package size measures 1.6mm in length, 0.9mm in depth, and 0.8mm in height. With a self-resonant frequency of 2GHz and a Q factor of 14 at 100MHz, it is RoHS compliant and supplied on tape and reel.
TDK B82496C3680J technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Copper, Ceramic |
| DC Current | 230mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.9mm |
| Height | 0.8mm |
| Inductance | 68nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 230mA |
| Military Standard | Not |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | 0603-C |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3680J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.