TDK B82496C3680J000 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Core Material | Copper, Ceramic |
| Current Rating | 230mA |
| DC Current | 230mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.9mm |
| Inductance | 68nH |
| Length | 1.7mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3680J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.