
82nH ±5% fixed inductor with a Q factor of 14 at 100MHz. Features a 0603 (1608 metric) SMD/SMT case code, copper-plated ceramic core, and a maximum DC current rating of 220mA. Offers a low DC resistance of 1.5 Ohms and operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is supplied on tape and reel.
TDK B82496C3820J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Copper, Ceramic |
| DC Current | 220mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 0.9mm |
| Height | 0.8mm |
| Inductance | 82nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | 0603-C |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3820J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
