TDK B82498-B3560-J technical specifications.
| Package/Case | 0805 |
| Current Rating | 480mA |
| RoHS Compliant | Yes |
| Series Resistance | 140mR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498-B3560-J to view detailed technical specifications.
No datasheet is available for this part.