TDK's B82498B1102J008 is a 0805 wirewound ferrite inductor with 1uH inductance and 5% tolerance. It has a maximum DC resistance of 0.5 ohms and a minimum quality factor of 20. The inductor is rated for a maximum DC current of 0.25A and a maximum saturation current of 0.25A. It operates over a temperature range of -55°C to 125°C.
TDK B82498B1102J008 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 350MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82498B1102J008 to view detailed technical specifications.
No datasheet is available for this part.