Surface mount fixed inductor with 1.8µH inductance and 5% tolerance, rated for 190mA maximum DC current. Features a ferrite core and a compact 0805 (2012 metric) case size, measuring 2.2mm length, 1.2mm width, and 1.4mm height. Operates across a wide temperature range of -55°C to 125°C, with a self-resonant frequency of 250MHz. Ideal for general applications requiring reliable inductance at a test frequency of 7.96MHz.
TDK B82498B1182J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 190mA |
| Depth | 1.4mm |
| Height | 1.4mm |
| Inductance | 1.8uH |
| Inductance Tolerance | 5% |
| Length | 2.2mm |
| Max DC Current | 190mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 250MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498B1182J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.