
Surface mount high frequency fixed inductor with 2.2 µH inductance and 5% tolerance. Features a 130 mA DC current rating and a low DC resistance of 1.7 Ω. Designed for high-frequency applications with a maximum operating frequency of 200 MHz. Housed in a compact 0805 [2012 Metric] ferrite core package.
TDK B82498B1222J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Current | 130mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 1.4mm |
| Height | 1.45mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 5% |
| Length | 2.2mm |
| Max DC Current | 130mA |
| Max Frequency | 200MHz |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 200MHz |
| Series Resistance | 1.7R |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498B1222J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.