TDK B82498B1222J000 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Inductance Tolerance | 5% |
| Max DC Current | 130mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Test Frequency | 7.96MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498B1222J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.