TDK B82498B1222K000 technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 130mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 1.4mm |
| Inductance | 2.2uH |
| Length | 2.2mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498B1222K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.