TDK B82498B1332J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| Depth | 1.4mm |
| Height | 1.45mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 5% |
| Length | 2.2mm |
| Max DC Current | 100mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 200MHz |
| Series | B82498B |
| Shielding | Shielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498B1332J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.