Surface mount fixed inductor with 820nH inductance and 5% tolerance, designed for high-frequency applications up to 400MHz. Features a ferrite core, shielded construction, and a 240mA current rating. Packaged in a compact 0805 (2012 metric) case, this RoHS compliant component offers a Q factor of 20 at 25.2MHz.
TDK B82498B1821J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 240mA |
| Depth | 1.4mm |
| Height | 1.45mm |
| Inductance | 820nH |
| Inductance Tolerance | 5% |
| Length | 2.2mm |
| Max DC Current | 240mA |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | B82498B |
| Shielding | Shielded |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498B1821J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.