The B82498B3100K008 is a general purpose wirewound ceramic inductor with a core material of ceramic and an inductance of 0.01uH. It has a tolerance of 10% and an inductance test frequency of 250MHz. The maximum DC current is 0.7A and the maximum DC resistance is 0.06 ohms. The inductor is available in an 0805 case size with a product length of 2.2mm, height of 1.45mm, and product depth of 1.4mm. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK B82498B3100K008 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82498B3100K008 to view detailed technical specifications.
No datasheet is available for this part.