Surface mount fixed inductor with 100nH inductance and 5% tolerance. Features a ceramic core, 350mA current rating, and a maximum operating frequency of 1.31GHz. Packaged in a 0805 (2012 metric) case, this shielded component offers a Q factor of 50 at 150MHz. Dimensions are 2.2mm length, 2.2mm width, and 1.45mm height.
TDK B82498B3101J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 350mA |
| Depth | 1.4mm |
| Height | 1.45mm |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Length | 2.2mm |
| Max DC Current | 350mA |
| Max Frequency | 1.31GHz |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 1.31GHz |
| Series | B82498B |
| Series Resistance | 260mR |
| Shielding | Shielded |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498B3101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.