Surface mount fixed inductor with 12nH inductance and 5% tolerance. Features a 700mA current rating, 0805 [2012 Metric] case size, and ceramic core. Designed for high-frequency applications with a maximum operating frequency of 4GHz and a Q factor of 40 at 250MHz. Shielded construction with a maximum operating temperature of 85°C.
TDK B82498B3120J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Depth | 1.4mm |
| Height | 1.45mm |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Length | 2.2mm |
| Max DC Current | 700mA |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4GHz |
| Series | B82498B |
| Shielding | Shielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498B3120J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.