Surface mount fixed inductor with 220nH inductance and 5% tolerance, designed for high-frequency applications up to 950MHz. Features a ceramic core, shielded construction, and a 240mA current rating. Packaged in an 0805 (2012 Metric) case, this component offers a Q factor of 35 at 100MHz and operates within an 85°C maximum temperature.
TDK B82498B3221J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 240mA |
| Depth | 1.4mm |
| Height | 1.6mm |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| Length | 2.2mm |
| Max DC Current | 240mA |
| Max Frequency | 950MHz |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 950MHz |
| Series | B82498B |
| Series Resistance | 550mR |
| Shielding | Shielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498B3221J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.