Surface mount fixed inductor with 330nH inductance and 5% tolerance, designed for general applications. Features a ceramic core, shielded construction, and a 0805 (2012 metric) case size. Rated for 180mA maximum DC current and operates up to 800MHz self-resonant frequency. Suitable for a wide temperature range from -55°C to 125°C.
TDK B82498B3331J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 180mA |
| Depth | 1.45mm |
| Height | 1.4mm |
| Inductance | 330nH |
| Inductance Tolerance | 5% |
| Length | 2.2mm |
| Max DC Current | 180mA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 800MHz |
| Series | B82498B |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498B3331J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.