TDK B82498B3390J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 560mA |
| Depth | 1.4mm |
| Height | 1.45mm |
| Inductance | 39nH |
| Inductance Tolerance | 5% |
| Max DC Current | 560mA |
| Max Frequency | 2.05GHz |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.05GHz |
| Series Resistance | 100mR |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498B3390J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.