Surface mount fixed inductor with 47nH inductance and 5% tolerance, designed for general applications. Features a ceramic core, shielded construction, and a compact 0805 (2012 metric) case size. Operates with a 500mA current rating and a maximum frequency of 1.9GHz, with a Q factor of 45 at 200MHz. Suitable for a wide temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
TDK B82498B3470J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| Depth | 1.4mm |
| Height | 1.4mm |
| Inductance | 47nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 500mA |
| Max Frequency | 1.9GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 1.9GHz |
| Series | B82498B |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498B3470J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.