Surface mount fixed inductor featuring 82nH inductance with a 5% tolerance, designed for high-frequency applications up to 1.43GHz. This shielded, ceramic core component offers a 390mA current rating and a Q-factor of 40 at 150MHz. Housed in a compact 0805 (2012 metric) case, it operates across a wide temperature range of -55°C to 125°C and is supplied on tape and reel.
TDK B82498B3820J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 390mA |
| Depth | 1.4mm |
| Height | 1.4mm |
| Inductance | 82nH |
| Inductance Tolerance | 5% |
| Length | 2.2mm |
| Max DC Current | 390mA |
| Max Frequency | 1.43GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 1.43GHz |
| Series | B82498B |
| Series Resistance | 210mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498B3820J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.