The TDK B82498F1102J is a 0805-F ferrite power inductor with a 1uH inductance and 5% tolerance. It has a maximum DC current of 240mA and a self-resonant frequency of 440MHz. The inductor is lead-free and has a Q factor of 20. It is available in a tape and reel packaging with 3000 units per package.
TDK B82498F1102J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 240mA |
| DC Resistance (DCR) | 550mR |
| Depth | 1.7mm |
| Height | 1.4mm |
| Inductance | 1uH |
| Inductance Tolerance | 5% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max DC Current | 240mA |
| Max Frequency | 7.96Hz |
| Military Standard | Not |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 440MHz |
| Series | 0805-F |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F1102J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
