Surface mount fixed inductor with 1µH inductance and 5% tolerance, designed for high-frequency applications. Features a ferrite core, 240mA DC current rating, and 550mΩ DC resistance. Operates at 7.96MHz with a Q factor of 20 and a self-resonant frequency of 440MHz. Packaged in an 0805 case size, this component is RoHS and REACH SVHC compliant.
TDK B82498F1102J000 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 240mA |
| DC Current | 240mA |
| DC Resistance (DCR) | 550mR |
| Depth | 1.7mm |
| Inductance | 1uH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Length | 2.3mm |
| Max DC Current | 250mA |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 440MHz |
| Series | SIMID |
| Series Resistance | 550mR |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F1102J000 to view detailed technical specifications.
No datasheet is available for this part.
