Surface mount fixed inductor featuring 1.5µH inductance with a 5% tolerance. This ferrite core component offers a 200mA current rating and a low 700mΩ DCR. Designed for high-frequency applications, it boasts a Q factor of 20 at 7.96MHz and a self-resonant frequency of 380MHz. The 0805 package size ensures compact integration, operating within a -55°C to 125°C temperature range.
TDK B82498F1152J technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 700mR |
| Depth | 1.7mm |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 1.5uH |
| Length | 2.3mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 380MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F1152J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.