TDK B82498F1152J000 technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 700mR |
| Depth | 1.7mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 5% |
| Length | 2.3mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 380MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F1152J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.