
SMD/SMT molded wirewound fixed inductor with 4.7µH inductance and 5% tolerance. Features a ferrite core, 90mA DC current rating, and 3.8Ω DCR. Designed for automotive applications with a 0805 case size and 20 Q-factor at 7.96MHz. Self-resonant frequency is 210MHz.
TDK B82498F1472J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 90mA |
| DC Resistance (DCR) | 3.8R |
| Depth | 1.7mm |
| Height | 1.4mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max DC Current | 90mA |
| Max Frequency | 7.96Hz |
| Military Standard | Not |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 210MHz |
| Series | 0805-F |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F1472J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
