TDK B82498F1472J001 technical specifications.
| Package/Case | 0805 |
| Inductance | 4.7uH |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 0805-F |
| Termination | SMD/SMT |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F1472J001 to view detailed technical specifications.
No datasheet is available for this part.