
Molded wirewound fixed inductor with 6.8µH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 20 Q-factor at 7.96MHz, and a maximum DC current of 80mA. Housed in a compact 0805 (2012 metric) SMD/SMT package with a low DC resistance of 4.7Ω. Operating temperature range from -55°C to 150°C, suitable for automotive environments.
TDK B82498F1682J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 4.7R |
| Depth | 1.7mm |
| Height | 1.4mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Self Resonant Frequency | 140MHz |
| Series | 0805-F |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F1682J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.