TDK B82498F3121G1 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 440mA |
| DC Current | 440mA |
| DC Resistance (DCR) | 310mR |
| Depth | 1.7mm |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 120nH |
| Length | 0.091inch |
| Max DC Current | 440mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 1.25GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3121G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.