120nH unshielded wirewound fixed inductor, ideal for surface mount applications. Features a 440mA current rating and 310mΩ maximum DC resistance. Operates within a -55°C to +150°C temperature range and boasts a 1.25GHz self-resonant frequency. Packaged in a 0805 (2012 metric) case with tape and reel packaging. AEC-Q200 qualified.
TDK B82498F3121J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 440mA |
| DC Current | 440mA |
| DC Resistance (DCR) | 310mR |
| Depth | 1.7mm |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 120nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.25GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3121J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.