TDK B82498F3121J000 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 440mA |
| DC Current | 440mA |
| DC Resistance (DCR) | 310mR |
| Depth | 1.7mm |
| Inductance | 120nH |
| Length | 2.3mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.25GHz |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3121J000 to view detailed technical specifications.
No datasheet is available for this part.