
TDK B82498F3150J000 technical specifications.
| Current Rating | 650mA |
| RoHS Compliant | Yes |
| Series Resistance | 1.13R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3150J000 to view detailed technical specifications.
No datasheet is available for this part.