Molded wirewound fixed inductor with 150nH inductance and 5% tolerance. Features a ceramic core, 400mA DC current rating, and 420mΩ DC resistance. Operates within a -55°C to 150°C temperature range, with a Q factor of 45 at 250MHz and a self-resonant frequency of 1.15GHz. Packaged in an 0805 (2012 metric) SMD/SMT case, supplied on tape and reel.
TDK B82498F3151J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 420mR |
| Depth | 1.7mm |
| Height | 1.4mm |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| Length | 2.3mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.15GHz |
| Series | 0805-F |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3151J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.