
TDK B82498F3151J000 technical specifications.
| Current Rating | 400mA |
| RoHS Compliant | Yes |
| Series Resistance | 420mR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3151J000 to view detailed technical specifications.
No datasheet is available for this part.