Surface mount fixed inductor with 150nH inductance and 5% tolerance, designed for high-frequency applications. Features a ceramic core, 400mA current rating, and 0.42 Ohm DCR. Operates within a -55°C to 125°C temperature range, with a Q factor of 45 at 100MHz and a self-resonant frequency of 1.15GHz. Packaged in an 0805 (2012 metric) case, supplied on tape and reel.
TDK B82498F3151J001 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| Height | 1.4mm |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Length | 2.3mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.15GHz |
| Series | 0805-F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3151J001 to view detailed technical specifications.
No datasheet is available for this part.