Molded wirewound chip inductor with 220nH inductance and 5% tolerance, designed for general applications. Features a 0805 (2012 metric) SMD/SMT case code, ceramic core, and unshielded construction. Operates with a maximum DC current of 320mA, a DC resistance of 700mR, and a Q factor of 45 at 100MHz. Offers a wide operating temperature range from -55°C to 150°C. Packaged in tape and reel for automated assembly.
TDK B82498F3221J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 320mA |
| DC Resistance (DCR) | 700mR |
| Depth | 1.7mm |
| Height | 1.4mm |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Self Resonant Frequency | 950MHz |
| Series | 0805-F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3221J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.