Surface mount fixed inductor featuring 270nH inductance with a 5% tolerance, designed for high-frequency applications. This molded wirewound component offers a 45 Q-factor at 100MHz, a 270mA current rating, and 1 Ohm DC resistance. Encased in a 0805 (2012 metric) ceramic package, it operates within a -55°C to 125°C temperature range and is suitable for automotive environments.
TDK B82498F3271J001 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 270mA |
| DC Resistance (DCR) | 1R |
| Height | 1.4mm |
| Inductance | 270nH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Length | 2.3mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Q Factor | 45 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3271J001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.